This 75 ohm BNC connector features a straight body orientation and is designed for cable mounting. It operates at frequencies up to 4 GHz and has a gold contact plating for durability. The operating temperature range is -55 to 125°C, making it suitable for a variety of applications. The connector is a type F BNC connector, suitable for RF applications.
Methode MB-30-T-12-75 technical specifications.
| Type | BNC |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode MB-30-T-12-75 to view detailed technical specifications.
No datasheet is available for this part.