
MG Chemicals 506 technical specifications.
| Board Thickness | 1.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 101mm |
| Lead Free | Lead Free |
| Length | 101mm |
| Material | Copper |
| Mount | PCB |
| Package Quantity | 5 |
| Series | 500 |
| Weight | 1lb |
| Width | 152mm |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
