
MG Chemicals 630 technical specifications.
| Board Thickness | 0.063inch |
| Length | 200mm |
| Material | Copper, Glass, Epoxy |
| Mount | PCB |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 600 |
| Weight | 3lb |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
