
MH Connectors BNC4MML1MRG58 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Lead Length | 1m |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors BNC4MML1MRG58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
