
MH Connectors BNCL0.5MRG58 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Impedance | 50R |
| Lead Length | 500mm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors BNCL0.5MRG58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
