
MH Connectors MHCCOV-9SCL-LG technical specifications.
| Body Material | Metal, Plastic |
| Color | Grey |
| Reach SVHC Compliant | No |
| Series | MHCCOV-SC |
| Width | 31.4mm |
| RoHS | Compliant |
Download the complete datasheet for MH Connectors MHCCOV-9SCL-LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
