The Micrel KS8993F is a quad interface IC with a nominal supply voltage of 1.8V. It features 128 terminals and operates within a commercial temperature range of 0 to 70 degrees Celsius. The device is packaged in a 14mm x 20mm R-PQFP-G128 plastic quad flat package.
Micrel KS8993F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel KS8993F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.