The Micrel KS8993MI is a quad interface IC with 128 terminals, operating over an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 1.8V and is packaged in a 14mm x 20mm R-PQFP-G128. This device is designed for use in network interface applications.
Micrel KS8993MI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel KS8993MI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.