The Micrel KS8995XA is a commercial-grade, quad UART I2C/SPI bridge IC with 64-byte FIFOs and a 33 Mbps SPI interface. It operates over a temperature range of 0 to 70°C and is packaged in a 128-pin R-PQFP-G128 package. The device is compliant with AEC-Q100 standards and has a nominal supply voltage of 1.8V.
Micrel KS8995XA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel KS8995XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.