The Micrel KS8997 is a commercial temperature grade interface IC with 128 terminals in a quad terminal position, packaged in a 14mm wide, 20mm long R-PQFP-G128 package. It operates over a temperature range of 0 to 70 degrees Celsius. The device is designed for use in network interface applications.
Micrel KS8997 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel KS8997 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.