The Micrel KSZ8041NLAMTR is an industrial-grade quad interface IC with a 32-pin HVQCCN package. It operates over a temperature range of -40 to 85°C and is powered by a 3.3V supply voltage. This IC features a quad configuration with a single function and a terminal position of QUAD.
Micrel KSZ8041NLAMTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel KSZ8041NLAMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.