The Micrel KSZ8051RNL is a 32-pin quad terminal interface IC with a nominal supply voltage of 1.2V. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device features a quad terminal position and a JEDEC package code of S-XQCC-N32. The KSZ8051RNL is a single-function device with 32 terminals and a width and length of 5mm.
Micrel KSZ8051RNL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micrel KSZ8051RNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.