The KSZ8895MQ is a quad UART interface IC from Micrel, featuring 128 terminals in a quad flat package. It operates over a temperature range of 0 to 70°C and is supplied at 1.2V. The device has a commercial temperature grade and a JEDEC package code of R-PQFP-G128.
Micrel KSZ8895MQ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micrel KSZ8895MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.