The LM2575-12BN is an industrial DC/DC controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 16-terminal package with a dual terminal position and is available in a plastic DIP-16 package. The device has a single function and operates within an input voltage range of 4 to 40 volts. It is suitable for use in industrial applications.
Micrel LM2575-12BN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.812 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel LM2575-12BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.