The LM2575-12BT is an industrial DC/DC controller from Micrel, operating within a temperature range of -40 to 85°C. It features a 5-pin TO-220 package and supports input voltages between 4 and 40V. This device is designed for use in industrial applications and is part of the DC/DC Controllers & Regulators category.
Micrel LM2575-12BT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel LM2575-12BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.