The LM2575-12BWM is an industrial DC/DC controller from Micrel, operating within a temperature range of -40°C to 85°C. It features a 24-pin SOP package with a width of 7.52mm and length of 15.42mm. This device is designed to handle input voltages between 4V and 40V, making it suitable for a variety of applications. The LM2575-12BWM is a single-function device, with a terminal position of dual and a temperature grade of industrial.
Micrel LM2575-12BWM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.52 |
| Length | 15.42 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel LM2575-12BWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.