Micrel MIC10937P-40 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 51.816 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, FLUORESCENT |
| External Data Bus Width | 1 |
| Address Bus Width | 0 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micrel MIC10937P-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.