The MIC2012-1PCQS is a dual channel power management IC from Micrel, featuring a commercial temperature grade and a supply voltage range of 4.5-5.5V. This QSOP-16 packaged IC has 16 terminals and operates over a temperature range of 0-70°C. With a pin count of 16, it offers a single function and two channels, making it suitable for various power management applications.
Micrel MIC2012-1PCQS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC2012-1PCQS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.