Micrel MIC2039EYMTT5 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Supply Voltage-Nom (Vsup) | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC2039EYMTT5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.