The MIC2204YMLTR is a dual DC/DC controller from Micrel, featuring a 10-pin HVSON package. It operates within a temperature range of -40C to 125C and is suitable for automotive applications. The device has a single function and 10 terminals, with a terminal position of dual. It can handle input voltages between 2.3V and 5.5V.
Micrel MIC2204YMLTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC2204YMLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.