The MIC22600YMLTR is a quad regulator IC from Micrel, featuring a 24-pin HVQCCN package. It operates over a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device has a single function and 24 terminals, with a terminal position of quad. It can handle input voltages between 2.6V and 5.5V.
Micrel MIC22600YMLTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC22600YMLTR to view detailed technical specifications.
No datasheet is available for this part.