This single channel power management IC features 8 terminals in a dual terminal position and is packaged in a 3.9mm wide, 4.9mm long R-PDSO-G8 package. It operates within a supply voltage range of 3V to 5.5V and has a single function. The device is suitable for use in a variety of applications.
Micrel MIC2525-1BM technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC2525-1BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.