The MIC2774N-29YM5TR is a 5-pin industrial-grade power management IC from Micrel. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 2.97V to 3.63V. The device is packaged in the LSSOP package type and has 2 channels. It is designed for industrial applications and meets the requirements of various industry standards.
Micrel MIC2774N-29YM5TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC2774N-29YM5TR to view detailed technical specifications.
No datasheet is available for this part.