The MIC29152BT is an adjustable linear voltage regulator with a maximum output voltage of 25V and a maximum output current of 1.5A. It has a single output and is available in a TO-220 package. The device operates over a temperature range of -40°C to 125°C and has a dropout voltage of 0.35V at 1.5A. It is suitable for use in a variety of applications requiring a stable voltage supply.
Micrel MIC29152BT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 25 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.35 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC29152BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.