The MIC29152BU is a linear voltage regulator with adjustable output voltage from 1.25V to 25V and a maximum output current of 1.5A. It is available in a 4-pin TO-263 package. The operating temperature range is from -40°C to 125°C. This device is a type of power management IC, specifically a linear voltage regulator, and is suitable for use in a variety of applications.
Micrel MIC29152BU technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.7805 |
| Length | 10.363 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 25 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.35 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC29152BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.