The MIC29300-3.3BT is a 3-pin linear voltage regulator from Micrel with a nominal output voltage of 3.3V and a maximum output current of 3A. It operates over a temperature range of -40 to 125°C and has a maximum input voltage of 26V. The device has a fixed output voltage with a tolerance of 2% and a dropout voltage of 0.37V at 3A. It is available in a TO-220 package.
Micrel MIC29300-3.3BT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.37 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 60 |
| Line Regulation-Max | 0.0165 |
| Load Regulation-Max | 0.033 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC29300-3.3BT to view detailed technical specifications.
No datasheet is available for this part.