The MIC29372WUTR is a single output linear voltage regulator from Micrel. It has a maximum output voltage of 26V and a minimum output voltage of 1.24V. The device can supply a maximum output current of 0.75A. It is packaged in a TO-263 package and has an operating temperature range of -40°C to 125°C.
Micrel MIC29372WUTR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.7755 |
| Length | 10.363 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 26 |
| Output Current1-Max | 0.75 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC29372WUTR to view detailed technical specifications.
No datasheet is available for this part.