The MIC29502BU is an adjustable linear voltage regulator with a minimum output voltage of 1.25V and a maximum output voltage of 25V. It has a maximum output current of 5A and an operating temperature range of -40°C to 125°C. The regulator is packaged in a TO-263 package and is available from Micrel.
Micrel MIC29502BU technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.7805 |
| Length | 10.363 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 25 |
| Output Current1-Max | 5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.37 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC29502BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.