Micrel MIC2951-03BN technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Length | 9.525 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 29 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC2951-03BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.