The MIC2954-08BM is a 5V fixed linear voltage regulator with a maximum output current of 250mA. It features a maximum dropout voltage of 600mV and a maximum line regulation of 0.4%. The device is packaged in an 8-pin SOP package and operates over a temperature range of -40°C to 125°C. It is suitable for use in a variety of applications, including power management and voltage regulation.
Micrel MIC2954-08BM technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 29 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 2.4 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.375 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 60 |
| Line Regulation-Max | 0.4 |
| Load Regulation-Max | 0.015 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC2954-08BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.