Micrel MIC37301-3.3WRTR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.0165 |
| Load Regulation-Max | 0.033 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC37301-3.3WRTR to view detailed technical specifications.
No datasheet is available for this part.