The MIC38C43YMMTR is an industrial DC/DC controller from Micrel, featuring a temperature grade of industrial and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and is available in an 8-pin TSSOP package. The device operates within a voltage range of 8.2V to 30V and has a number of functions equal to 1. It has a pin count of 8 and a terminal position of dual.
Micrel MIC38C43YMMTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 8.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC38C43YMMTR to view detailed technical specifications.
No datasheet is available for this part.