The MIC38C43YMTR is an industrial DC/DC controller IC with a maximum operating temperature of 85C and a minimum operating temperature of -40C. It has 8 terminals and a dual terminal position. The IC is packaged in a 8-pin R-PDSO-G8 package with dimensions of 3.94mm in width and 4.93mm in length. It operates within an input voltage range of 8.2V to 30V.
Micrel MIC38C43YMTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 8.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC38C43YMTR to view detailed technical specifications.
No datasheet is available for this part.