The MIC38HC45YMTR is an industrial DC/DC controller IC from Micrel, featuring an 8-pin R-PDSO-G8 package. It operates over a temperature range of -40°C to 85°C, with a maximum input voltage of 18V and a minimum input voltage of 12V. This device is designed for use in industrial applications, with a temperature grade of industrial. It has a single function and 8 terminals, with a dual terminal position.
Micrel MIC38HC45YMTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC38HC45YMTR to view detailed technical specifications.
No datasheet is available for this part.