The MIC4416BM4 is an industrial-grade MOSFET driver IC from Micrel, featuring a 4-pin SOT-143 package. It operates within a temperature range of -40°C to 85°C and accepts supply voltages between 4.5V and 18V. This device is designed for use in buffer or inverter-based applications and has a standard input characteristic.
Micrel MIC4416BM4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.86 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC4416BM4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.