The MIC4420ZMTR is an 8-channel dual MOSFET driver from Micrel, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a supply voltage range of 4.5 to 18 volts and a maximum supply current of 1.5 milliamps. The device is packaged in a SOP-8 format, with 8 terminals and a dual terminal position. It is designed for use as a buffer or inverter-based MOSFET driver, with standard input characteristics.
Micrel MIC4420ZMTR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1.5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC4420ZMTR to view detailed technical specifications.
No datasheet is available for this part.