The MIC4426YMTR is a dual MOSFET driver IC from Micrel, featuring a supply voltage range of 4.5 to 18V and operating over a temperature range of -40 to 85°C. This industrial-grade device has 8 terminals and is packaged in an 8-pin SOP package. It is designed for use as a buffer or inverter-based MOSFET driver, with a JEDEC package code of R-PDSO-G8 and dimensions of 3.9mm width and 4.9mm length.
Micrel MIC4426YMTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC4426YMTR to view detailed technical specifications.
No datasheet is available for this part.