The MIC4427ZMTR is a dual MOSFET driver from Micrel, operating over a commercial temperature range of 0 to 70 degrees Celsius. It features a supply voltage range of 4.5 to 18 volts and is available in an 8-pin R-PDSO-G8 package. This device is suitable for use in buffer or inverter based applications, with a pin count of 8 and a width and length of 3.9 and 4.9 millimeters, respectively.
Micrel MIC4427ZMTR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC4427ZMTR to view detailed technical specifications.
No datasheet is available for this part.