This industrial-grade EL display driver from Micrel operates over a temperature range of -40°C to 85°C. It features a nominal supply voltage of 3V, with a minimum and maximum voltage range of 1.8V and 5.5V, respectively. The device is packaged in an 8-pin MSOP package and has a pin count of 8. It is designed for use in EL display applications and is compliant with industrial temperature grade specifications.
Micrel MIC4827BMMTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | EL DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC4827BMMTR to view detailed technical specifications.
No datasheet is available for this part.