The MIC49150BMMTR is a dual linear voltage regulator LDO with an output voltage range of 0.9V to 5V and a maximum output current of 1.5A. It is packaged in an MSOP-8 package and has an operating temperature range of -40°C to 125°C. This device is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Micrel MIC49150BMMTR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.97 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.9 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC49150BMMTR to view detailed technical specifications.
No datasheet is available for this part.