The MIC49150BRTR is a single output linear voltage regulator with a maximum output current of 1.5A and a maximum dropout voltage of 0.5V. It operates over a temperature range of -40°C to 125°C and is available in a TO-263 package. The regulator has a single output voltage range of 0.9V to 5V and is suitable for a variety of applications including power supply and voltage regulation.
Micrel MIC49150BRTR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8 |
| Length | 9.015 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.9 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micrel MIC49150BRTR to view detailed technical specifications.
No datasheet is available for this part.