The MIC5014BN is an industrial-grade gate driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and a dual terminal position. The IC is packaged in a R-PDIP-T8 package with dimensions of 7.62mm in width and 9.525mm in length. It operates on a supply voltage of 2.75 to 30V and has a true output polarity. The MIC5014BN is a buffer or inverter based MOSFET driver with standard input characteristics.
Micrel MIC5014BN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.525 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.75 |
| Supply Voltage-Max | 30 |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC5014BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.