The MIC5016BWM is an industrial-grade dual MOSFET driver IC from Micrel, featuring a 16-pin SOIC-16 package. It operates within a temperature range of -40 to 85°C and supports supply voltages between 2.75 and 30V. This IC is designed for use in buffer or inverter based MOSFET driver applications, with standard input characteristics and true output polarity. It is suitable for use in industrial environments, with a temperature grade of industrial.
Micrel MIC5016BWM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.75 |
| Supply Voltage-Max | 30 |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC5016BWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.