This industrial-grade MOSFET driver IC from Micrel features 16 terminals and operates over a temperature range of -40°C to 85°C. It is designed for use with standard input characteristics and can handle supply voltages between 2.75V and 30V. The device is packaged in a 16-pin R-PDSO-G16 package and is suitable for use in buffer or inverter-based applications.
Micrel MIC5017BWM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.75 |
| Supply Voltage-Max | 30 |
| Output Polarity | INVERTED |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC5017BWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.