The MIC5021BM is an industrial-grade gate driver IC from Micrel, featuring a Schmitt trigger input and a buffer or inverter based MOSFET driver. It operates within a temperature range of -40 to 85°C and is available in an 8-pin SOP package. The device is designed to handle supply voltages between 12V and 36V, making it suitable for a variety of power management applications.
Micrel MIC5021BM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 12 |
| Supply Voltage-Max | 36 |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC5021BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.