The MIC5200-3.3YSTR is a 3.3V linear voltage regulator from Micrel. It has a maximum input voltage of 26V and a minimum input voltage of 2.5V. The regulator can supply up to 100mA of output current. It is packaged in a 4-pin SOP package with a width of 3.505mm and a length of 6.5mm. The operating temperature range is from -40°C to 125°C.
Micrel MIC5200-3.3YSTR technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.505 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC5200-3.3YSTR to view detailed technical specifications.
No datasheet is available for this part.