The MIC5200-4.8YSTR is a linear voltage regulator with a fixed output voltage of 4.8V and a maximum output current of 0.1A. It has a maximum input voltage of 26V and a minimum input voltage of 2.5V. The device is packaged in a 4-pin SOP package and operates over a temperature range of -40°C to 125°C.
Micrel MIC5200-4.8YSTR technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.505 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 4.704 |
| Output Voltage1-Max | 4.896 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 4.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC5200-4.8YSTR to view detailed technical specifications.
No datasheet is available for this part.