Micrel MIC5210-2.9BMM technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Width | 2.97 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.842 |
| Output Voltage1-Max | 2.958 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.165 |
| Output Voltage1-Nom | 2.9 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.0176 |
| Load Regulation-Max | 0.0145 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC5210-2.9BMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.