The MIC5233-3.3YM5TR is a linear voltage regulator from Micrel with a nominal output voltage of 3.3V and a maximum output current of 100mA. It has a maximum input voltage of 36V and a dropout voltage of 0.45V. The device is packaged in a 5-pin LSSOP package and operates over a temperature range of -40°C to 125°C.
Micrel MIC5233-3.3YM5TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.91 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC5233-3.3YM5TR to view detailed technical specifications.
No datasheet is available for this part.