The MIC5801BWM is an industrial-grade latch-based peripheral driver IC from Micrel, operating within a temperature range of -40 to 85 degrees Celsius. This 24-pin SOP packaged device features a nominal supply voltage of 5V and supports standard input characteristics. With 8 functions and a pin count of 24, it is designed for use in a variety of applications.
Micrel MIC5801BWM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Output Polarity | INVERTED |
| Interface IC Type | LATCH BASED PERIPHERAL DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC5801BWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.